THS25R47J | |
---|---|
DigiKey Part Number | A132027-ND |
Manufacturer | |
Manufacturer Product Number | THS25R47J |
Description | RES CHAS MNT 0.47 OHM 5% 25W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 470 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.142" L x 1.102" W (29.00mm x 28.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.74000 | ¥33.74 |
10 | ¥28.95600 | ¥289.56 |
25 | ¥27.92000 | ¥698.00 |
40 | ¥25.97375 | ¥1,038.95 |
100 | ¥21.55730 | ¥2,155.73 |
300 | ¥19.47967 | ¥5,843.90 |
500 | ¥17.85648 | ¥8,928.24 |
1,000 | ¥16.36304 | ¥16,363.04 |
4,900 | ¥16.07243 | ¥78,754.91 |