TE500B2K7J | |
---|---|
DigiKey Part Number | 1712-TE500B2K7J-ND |
Manufacturer | |
Manufacturer Product Number | TE500B2K7J |
Description | TE 500W 2K7 5% BRACKET |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 500W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 2.7 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 500W | |
Composition | Wirewound | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | - | |
Mounting Feature | Brackets | |
Size / Dimension | 1.969" Dia x 12.441" L (50.00mm x 316.00mm) | |
Height - Seated (Max) | 4.094" (104.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥468.76000 | ¥468.76 |
10 | ¥393.77700 | ¥3,937.77 |
25 | ¥381.72240 | ¥9,543.06 |
50 | ¥361.63380 | ¥18,081.69 |
100 | ¥331.53040 | ¥33,153.04 |