TE2000B2R7J | |
---|---|
DigiKey Part Number | A137699-ND |
Manufacturer | |
Manufacturer Product Number | TE2000B2R7J |
Description | RES CHAS MNT 2.7 OHM 5% 2000W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 2000W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2.7 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 2000W | |
Composition | Wirewound | |
Temperature Coefficient | ±440ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Silicone Coated | |
Mounting Feature | Brackets | |
Size / Dimension | 2.362" Dia x 20.079" L (60.00mm x 510.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥972.04000 | ¥972.04 |
10 | ¥865.69900 | ¥8,656.99 |
25 | ¥850.51280 | ¥21,262.82 |
50 | ¥789.76180 | ¥39,488.09 |
100 | ¥751.86870 | ¥75,186.87 |