TE1000B470RJ | |
---|---|
DigiKey Part Number | A131275-ND |
Manufacturer | |
Manufacturer Product Number | TE1000B470RJ |
Description | RES CHAS MNT 470 OHM 5% 1000W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 1000W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 470 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 1000W | |
Composition | Wirewound | |
Temperature Coefficient | ±440ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Silicone Coated | |
Mounting Feature | Brackets | |
Size / Dimension | 2.362" Dia x 11.811" L (60.00mm x 300.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥605.29000 | ¥605.29 |
10 | ¥508.45600 | ¥5,084.56 |
25 | ¥492.89240 | ¥12,322.31 |
50 | ¥466.95200 | ¥23,347.60 |
100 | ¥428.08160 | ¥42,808.16 |