SQBW30220RJFASTON | |
---|---|
DigiKey Part Number | A131160-ND |
Manufacturer | |
Manufacturer Product Number | SQBW30220RJFASTON |
Description | RES CHAS MNT 220 OHM 5% 30W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 30W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 220 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 30W | |
Composition | Wirewound | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Flame Proof, Moisture Resistant, Safety | |
Coating, Housing Type | Ceramic | |
Mounting Feature | Brackets | |
Size / Dimension | 2.953" L x 0.748" W (75.00mm x 19.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Quick Connects, 0.250" (6.35mm) | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥20.90200 | ¥209.02 |
30 | ¥20.15500 | ¥604.65 |
60 | ¥18.74850 | ¥1,124.91 |
120 | ¥16.50375 | ¥1,980.45 |