SQBW301R5JFASTON | |
---|---|
DigiKey Part Number | A137076-ND |
Manufacturer | |
Manufacturer Product Number | SQBW301R5JFASTON |
Description | RES CHAS MNT 1.5 OHM 5% 30W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 30W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1.5 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 30W | |
Composition | Wirewound | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Flame Proof, Moisture Resistant, Safety | |
Coating, Housing Type | Ceramic | |
Mounting Feature | Brackets | |
Size / Dimension | 2.953" L x 0.748" W (75.00mm x 19.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Quick Connects, 0.250" (6.35mm) | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.26000 | ¥21.26 |
10 | ¥17.99600 | ¥179.96 |
30 | ¥17.84533 | ¥535.36 |
60 | ¥16.32650 | ¥979.59 |
120 | ¥13.36967 | ¥1,604.36 |