SMW547RJT | |
---|---|
DigiKey Part Number | A106026TR-ND - Tape & Reel (TR) A106026CT-ND - Cut Tape (CT) A106026DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW547RJT |
Description | RES SMD 47 OHM 5% 5W 5329 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW547RJT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 5329 (13573 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.531" L x 0.287" W (13.50mm x 7.30mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥7.56100 | ¥75.61 |
25 | ¥7.32960 | ¥183.24 |
50 | ¥6.68780 | ¥334.39 |
100 | ¥5.47920 | ¥547.92 |
250 | ¥4.88748 | ¥1,221.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.11590 | ¥2,057.95 |
1,000 | ¥3.42127 | ¥3,421.27 |
2,500 | ¥3.34412 | ¥8,360.30 |
5,000 | ¥3.27980 | ¥16,399.00 |
12,500 | ¥3.20263 | ¥40,032.88 |
25,000 | ¥3.18366 | ¥79,591.50 |