SMW34R7JT | |
---|---|
DigiKey Part Number | A103627TR-ND - Tape & Reel (TR) A103627CT-ND - Cut Tape (CT) A103627DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW34R7JT |
Description | RES SMD 4.7 OHM 5% 3W 4122 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW34R7JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 4122 (10555 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.413" L x 0.217" W (10.50mm x 5.50mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.09700 | ¥40.97 |
25 | ¥3.70080 | ¥92.52 |
50 | ¥3.32980 | ¥166.49 |
100 | ¥2.75110 | ¥275.11 |
250 | ¥2.59068 | ¥647.67 |
500 | ¥2.09712 | ¥1,048.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.69615 | ¥1,696.15 |
2,000 | ¥1.64069 | ¥3,281.38 |
5,000 | ¥1.60367 | ¥8,018.35 |
10,000 | ¥1.54815 | ¥15,481.50 |
25,000 | ¥1.52671 | ¥38,167.75 |