SMW333RJT | |
---|---|
DigiKey Part Number | A103624TR-ND - Tape & Reel (TR) A103624CT-ND - Cut Tape (CT) A103624DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW333RJT |
Description | RES SMD 33 OHM 5% 3W 4122 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW333RJT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 4122 (10555 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.413" L x 0.217" W (10.50mm x 5.50mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.88200 | ¥28.82 |
25 | ¥2.60080 | ¥65.02 |
50 | ¥2.34140 | ¥117.07 |
100 | ¥1.93340 | ¥193.34 |
250 | ¥1.82092 | ¥455.23 |
500 | ¥1.52670 | ¥763.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.52670 | ¥1,526.70 |