SMW222RJT | |
---|---|
DigiKey Part Number | A103592TR-ND - Tape & Reel (TR) A103592CT-ND - Cut Tape (CT) A103592DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW222RJT |
Description | RES SMD 22 OHM 5% 2W 2616 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW222RJT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 2616 (6740 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.264" L x 0.157" W (6.70mm x 4.00mm) | |
Height - Seated (Max) | 0.152" (3.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥3.74400 | ¥37.44 |
25 | ¥3.38560 | ¥84.64 |
50 | ¥3.04580 | ¥152.29 |
100 | ¥2.51550 | ¥251.55 |
250 | ¥2.36936 | ¥592.34 |
500 | ¥1.91798 | ¥958.99 |
1,000 | ¥1.55124 | ¥1,551.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.50051 | ¥3,001.02 |
6,000 | ¥1.46666 | ¥8,799.96 |
10,000 | ¥1.41589 | ¥14,158.90 |
50,000 | ¥1.39628 | ¥69,814.00 |