SMQF182KJT | |
---|---|
DigiKey Part Number | 1712-SMQF182KJTTR-ND - Tape & Reel (TR) 1712-SMQF182KJTCT-ND - Cut Tape (CT) 1712-SMQF182KJTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMQF182KJT |
Description | SMQF1W 82K 5% |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±5% 1W Chip Resistor 2616 (6740 Metric), J-Lead Automotive AEC-Q200, Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2616 (6740 Metric), J-Lead | |
Supplier Device Package | - | |
Ratings | AEC-Q200 | |
Size / Dimension | 0.264" L x 0.157" W (6.70mm x 4.00mm) | |
Height - Seated (Max) | 0.152" (3.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥4.56500 | ¥45.65 |
25 | ¥4.12480 | ¥103.12 |
50 | ¥3.71080 | ¥185.54 |
100 | ¥3.06470 | ¥306.47 |
250 | ¥2.88624 | ¥721.56 |
500 | ¥2.33652 | ¥1,168.26 |
1,000 | ¥1.88981 | ¥1,889.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.82792 | ¥3,655.84 |
6,000 | ¥1.78670 | ¥10,720.20 |
10,000 | ¥1.72485 | ¥17,248.50 |