SBL4R047J | |
---|---|
DigiKey Part Number | A105650-ND |
Manufacturer | |
Manufacturer Product Number | SBL4R047J |
Description | RES 0.047 OHM 5% 4W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±5% 4W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | SBL4R047J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Foil | |
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | ±245ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.252" Square x 0.709" L (6.40mm x 18.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
10 | ¥11.65800 | ¥116.58 |
25 | ¥11.38840 | ¥284.71 |
50 | ¥10.72000 | ¥536.00 |
100 | ¥8.88840 | ¥888.84 |
300 | ¥8.03957 | ¥2,411.87 |
500 | ¥6.69962 | ¥3,349.81 |
1,000 | ¥5.80634 | ¥5,806.34 |
5,000 | ¥5.62772 | ¥28,138.60 |