SBL4R005J | |
---|---|
DigiKey Part Number | A105609-ND |
Manufacturer | |
Manufacturer Product Number | SBL4R005J |
Description | RES 0.005 OHM 5% 4W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±5% 4W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | SBL4R005J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Foil | |
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | ±950ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.252" Square x 0.709" L (6.40mm x 18.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.47000 | ¥18.47 |
10 | ¥15.57300 | ¥155.73 |
100 | ¥11.87180 | ¥1,187.18 |
1,000 | ¥7.75520 | ¥7,755.20 |
5,000 | ¥7.51661 | ¥37,583.05 |
10,000 | ¥7.38313 | ¥73,831.30 |