RR03J3R9TB | |
---|---|
DigiKey Part Number | A138456CT-ND - Cut Tape (CT) A138456TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR03J3R9TB |
Description | RES 3.9 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.591" L (5.00mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.32300 | ¥23.23 |
25 | ¥1.86520 | ¥46.63 |
50 | ¥1.38420 | ¥69.21 |
100 | ¥0.97610 | ¥97.61 |
250 | ¥0.86956 | ¥217.39 |
500 | ¥0.74542 | ¥372.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.56793 | ¥567.93 |
2,000 | ¥0.53243 | ¥1,064.86 |
5,000 | ¥0.47921 | ¥2,396.05 |
10,000 | ¥0.46855 | ¥4,685.50 |
25,000 | ¥0.45258 | ¥11,314.50 |
50,000 | ¥0.44370 | ¥22,185.00 |
100,000 | ¥0.43945 | ¥43,945.00 |