RR02J2R4TB | |
---|---|
DigiKey Part Number | A138306CT-ND - Cut Tape (CT) A138306TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR02J2R4TB |
Description | RES 2.4 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.13400 | ¥21.34 |
25 | ¥1.66160 | ¥41.54 |
50 | ¥1.22480 | ¥61.24 |
100 | ¥0.85210 | ¥85.21 |
250 | ¥0.74280 | ¥185.70 |
500 | ¥0.61242 | ¥306.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.44307 | ¥443.07 |
2,000 | ¥0.41044 | ¥820.88 |
5,000 | ¥0.37137 | ¥1,856.85 |
10,000 | ¥0.35442 | ¥3,544.20 |
25,000 | ¥0.33957 | ¥8,489.25 |
50,000 | ¥0.33227 | ¥16,613.50 |
100,000 | ¥0.32576 | ¥32,576.00 |