RR01J2R4TB | |
---|---|
DigiKey Part Number | A138163CT-ND - Cut Tape (CT) A138163TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR01J2R4TB |
Description | RES 2.4 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.102" Dia x 0.268" L (2.60mm x 6.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.29000 | ¥22.90 |
25 | ¥1.75040 | ¥43.76 |
50 | ¥1.26920 | ¥63.46 |
100 | ¥0.89240 | ¥89.24 |
250 | ¥0.72212 | ¥180.53 |
500 | ¥0.56892 | ¥284.46 |
1,000 | ¥0.39389 | ¥393.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.32822 | ¥1,641.10 |
10,000 | ¥0.30634 | ¥3,063.40 |
25,000 | ¥0.29102 | ¥7,275.50 |
50,000 | ¥0.28512 | ¥14,256.00 |
125,000 | ¥0.27899 | ¥34,873.75 |