ROX8J1K6 | |
---|---|
DigiKey Part Number | A142985-ND |
Manufacturer | |
Manufacturer Product Number | ROX8J1K6 |
Description | RES 1.6K OHM 5% 8W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±5% 8W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Oxide Film | |
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 1.614" L (8.50mm x 41.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥8.52200 | ¥85.22 |
32 | ¥8.25594 | ¥264.19 |
64 | ¥7.53250 | ¥482.08 |
128 | ¥6.17086 | ¥789.87 |
256 | ¥5.50473 | ¥1,409.21 |
512 | ¥5.10082 | ¥2,611.62 |