ROX5SSJ5R6 | |
---|---|
DigiKey Part Number | A142746CT-ND - Cut Tape (CT) A142746TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ5R6 |
Description | RES 5.6 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Oxide Film | |
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥3.80100 | ¥38.01 |
25 | ¥3.43480 | ¥85.87 |
50 | ¥3.09020 | ¥154.51 |
100 | ¥2.55240 | ¥255.24 |
250 | ¥2.40384 | ¥600.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.94606 | ¥973.03 |
1,000 | ¥1.57398 | ¥1,573.98 |
2,500 | ¥1.52246 | ¥3,806.15 |
5,000 | ¥1.48811 | ¥7,440.55 |
12,500 | ¥1.43660 | ¥17,957.50 |
25,000 | ¥1.41670 | ¥35,417.50 |