ROX3SJ82R | |
---|---|
DigiKey Part Number | A131590CT-ND - Cut Tape (CT) A131590TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ82R |
Description | RES 82 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ82R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Oxide Film | |
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.63500 | ¥26.35 |
25 | ¥2.11160 | ¥52.79 |
50 | ¥1.56960 | ¥78.48 |
100 | ¥1.10660 | ¥110.66 |
250 | ¥0.98580 | ¥246.45 |
500 | ¥0.84508 | ¥422.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.64379 | ¥643.79 |
2,000 | ¥0.60361 | ¥1,207.22 |
5,000 | ¥0.54322 | ¥2,716.10 |
10,000 | ¥0.53116 | ¥5,311.60 |
25,000 | ¥0.51305 | ¥12,826.25 |
50,000 | ¥0.50299 | ¥25,149.50 |
100,000 | ¥0.49816 | ¥49,816.00 |