ROX3SJ1R5 | |
---|---|
DigiKey Part Number | A131561CT-ND - Cut Tape (CT) A131561TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ1R5 |
Description | RES 1.5 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ1R5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Oxide Film | |
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.40700 | ¥34.07 |
25 | ¥2.72880 | ¥68.22 |
50 | ¥2.02620 | ¥101.31 |
100 | ¥1.42930 | ¥142.93 |
250 | ¥1.27312 | ¥318.28 |
500 | ¥1.09120 | ¥545.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.83138 | ¥831.38 |
2,000 | ¥0.77945 | ¥1,558.90 |
5,000 | ¥0.70150 | ¥3,507.50 |
10,000 | ¥0.68592 | ¥6,859.20 |
25,000 | ¥0.66253 | ¥16,563.25 |
50,000 | ¥0.64954 | ¥32,477.00 |
100,000 | ¥0.64331 | ¥64,331.00 |