ROX3SJ12R | |
---|---|
DigiKey Part Number | A131550CT-ND - Cut Tape (CT) A131550TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ12R |
Description | RES 12 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ12R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Oxide Film | |
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.60300 | ¥26.03 |
25 | ¥2.08200 | ¥52.05 |
50 | ¥1.54840 | ¥77.42 |
100 | ¥1.09110 | ¥109.11 |
250 | ¥0.97236 | ¥243.09 |
500 | ¥0.83346 | ¥416.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.63495 | ¥634.95 |
2,000 | ¥0.59530 | ¥1,190.60 |
5,000 | ¥0.53576 | ¥2,678.80 |
10,000 | ¥0.52384 | ¥5,238.40 |
25,000 | ¥0.50598 | ¥12,649.50 |
50,000 | ¥0.49606 | ¥24,803.00 |
100,000 | ¥0.49130 | ¥49,130.00 |