RLP73N1ER11JTD | |
---|---|
DigiKey Part Number | A109727TR-ND - Tape & Reel (TR) A109727CT-ND - Cut Tape (CT) A109727DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N1ER11JTD |
Description | RES 0.11 OHM 5% 1/8W 0402 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 110 mOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N1ER11JTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.56800 | ¥15.68 |
25 | ¥1.21840 | ¥30.46 |
50 | ¥0.89980 | ¥44.99 |
100 | ¥0.62560 | ¥62.56 |
250 | ¥0.54512 | ¥136.28 |
500 | ¥0.44956 | ¥224.78 |
1,000 | ¥0.33677 | ¥336.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.33680 | ¥1,684.00 |