RH73H2A20MKTN | |
---|---|
DigiKey Part Number | A106112TR-ND - Tape & Reel (TR) A106112CT-ND - Cut Tape (CT) A106112DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH73H2A20MKTN |
Description | RES SMD 20M OHM 10% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±10% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RH73H2A20MKTN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
10 | ¥10.22100 | ¥102.21 |
50 | ¥7.71220 | ¥385.61 |
100 | ¥6.93730 | ¥693.73 |
500 | ¥5.60910 | ¥2,804.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.16618 | ¥5,166.18 |
3,000 | ¥4.72337 | ¥14,170.11 |
5,000 | ¥4.61268 | ¥23,063.40 |