LR1F82R | |
---|---|
DigiKey Part Number | 1712-LR1F82RCT-ND - Cut Tape (CT) 1712-LR1F82RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1F82R |
Description | RES 82 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1F82R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.244" L (2.30mm x 6.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.44300 | ¥4.43 |
50 | ¥0.35800 | ¥17.90 |
100 | ¥0.32350 | ¥32.35 |
500 | ¥0.25056 | ¥125.28 |
1,000 | ¥0.22281 | ¥222.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.18968 | ¥758.72 |
8,000 | ¥0.16727 | ¥1,338.16 |
12,000 | ¥0.14701 | ¥1,764.12 |
20,000 | ¥0.12886 | ¥2,577.20 |
28,000 | ¥0.12342 | ¥3,455.76 |
100,000 | ¥0.11810 | ¥11,810.00 |