HSC753R3J | |
---|---|
DigiKey Part Number | A137261-ND |
Manufacturer | |
Manufacturer Product Number | HSC753R3J |
Description | RES CHAS MNT 3.3 OHM 5% 75W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 75W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 3.3 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 75W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.929" L x 1.870" W (49.00mm x 47.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.65000 | ¥128.65 |
10 | ¥111.10300 | ¥1,111.03 |
30 | ¥105.25800 | ¥3,157.74 |
50 | ¥90.63960 | ¥4,531.98 |
100 | ¥79.52840 | ¥7,952.84 |
250 | ¥78.94384 | ¥19,735.96 |
500 | ¥76.01984 | ¥38,009.92 |
1,000 | ¥72.51129 | ¥72,511.29 |