HSC7533KJ | |
---|---|
DigiKey Part Number | A138925-ND |
Manufacturer | |
Manufacturer Product Number | HSC7533KJ |
Description | RES CHAS MNT 33K OHM 5% 75W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 75W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 33 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 75W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.929" L x 1.870" W (49.00mm x 47.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.87000 | ¥113.87 |
10 | ¥98.36200 | ¥983.62 |
30 | ¥93.18133 | ¥2,795.44 |
40 | ¥80.24050 | ¥3,209.62 |
80 | ¥70.40425 | ¥5,632.34 |
230 | ¥69.88648 | ¥16,073.89 |
440 | ¥67.29800 | ¥29,611.12 |
950 | ¥64.19195 | ¥60,982.35 |