HSC20015RJ | |
---|---|
DigiKey Part Number | A137218-ND |
Manufacturer | |
Manufacturer Product Number | HSC20015RJ |
Description | RES CHAS MNT 15 OHM 5% 200W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 200W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 15 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 200W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 3.543" L x 2.874" W (90.00mm x 73.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Lead Style | Terminal Screw Type | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥343.01000 | ¥343.01 |
10 | ¥286.40700 | ¥2,864.07 |
26 | ¥274.94308 | ¥7,148.52 |
50 | ¥260.84840 | ¥13,042.42 |
100 | ¥241.49220 | ¥24,149.22 |
250 | ¥239.61268 | ¥59,903.17 |