HSC15022RJ | |
---|---|
DigiKey Part Number | A103833-ND |
Manufacturer | |
Manufacturer Product Number | HSC15022RJ |
Description | RES CHAS MNT 22 OHM 5% 150W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 150W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSC15022RJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 22 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 150W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 3.858" L x 1.870" W (98.00mm x 47.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.70000 | ¥152.70 |
10 | ¥130.55200 | ¥1,305.52 |
25 | ¥122.15200 | ¥3,053.80 |
50 | ¥114.51860 | ¥5,725.93 |
100 | ¥102.30400 | ¥10,230.40 |
250 | ¥101.54016 | ¥25,385.04 |
500 | ¥97.34118 | ¥48,670.59 |