HSA5039RJ | |
---|---|
DigiKey Part Number | A131876-ND |
Manufacturer | |
Manufacturer Product Number | HSA5039RJ |
Description | RES CHAS MNT 39 OHM 5% 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA5039RJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 39 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.45000 | ¥47.45 |
10 | ¥40.68800 | ¥406.88 |
25 | ¥39.22960 | ¥980.74 |
40 | ¥36.49250 | ¥1,459.70 |
100 | ¥30.28840 | ¥3,028.84 |
300 | ¥27.36903 | ¥8,210.71 |
500 | ¥25.08834 | ¥12,544.17 |
1,000 | ¥22.99008 | ¥22,990.08 |