HSA1012RJ | |
---|---|
DigiKey Part Number | A102408-ND |
Manufacturer | |
Manufacturer Product Number | HSA1012RJ |
Description | RES CHAS MNT 12 OHM 5% 16W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 16W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA1012RJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 12 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 16W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.827" L x 0.827" W (21.00mm x 21.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.41000 | ¥28.41 |
10 | ¥24.02200 | ¥240.22 |
25 | ¥23.82160 | ¥595.54 |
50 | ¥21.79380 | ¥1,089.69 |
200 | ¥17.73935 | ¥3,547.87 |
400 | ¥16.21888 | ¥6,487.55 |
600 | ¥14.69828 | ¥8,818.97 |
1,000 | ¥12.92437 | ¥12,924.37 |
5,000 | ¥12.54550 | ¥62,727.50 |