HBA100MFZRE | |
---|---|
DigiKey Part Number | A106171-ND |
Manufacturer | |
Manufacturer Product Number | HBA100MFZRE |
Description | RES 0.1 OHM 1% 0.4W RADIAL |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 0.4W Through Hole Resistor Radial High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HBA100MFZRE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.315" L x 0.102" W (8.00mm x 2.60mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.44000 | ¥53.44 |
10 | ¥35.52300 | ¥355.23 |
50 | ¥28.38360 | ¥1,419.18 |
100 | ¥25.94530 | ¥2,594.53 |
500 | ¥21.94058 | ¥10,970.29 |
1,000 | ¥21.76637 | ¥21,766.37 |