HB31G0FZRE | |
---|---|
DigiKey Part Number | A106169-ND |
Manufacturer | |
Manufacturer Product Number | HB31G0FZRE |
Description | RES 1 GOHM 1% 2W RADIAL |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±1% 2W Through Hole Resistor Radial High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HB31G0FZRE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 2.047" L x 0.118" W (52.00mm x 3.00mm) | |
Height - Seated (Max) | 0.409" (10.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.24000 | ¥100.24 |
10 | ¥66.58700 | ¥665.87 |
80 | ¥53.20275 | ¥4,256.22 |
250 | ¥44.06372 | ¥11,015.93 |
500 | ¥41.12620 | ¥20,563.10 |
1,000 | ¥40.79987 | ¥40,799.87 |