HB13M0FZRE | |
---|---|
DigiKey Part Number | A105570-ND |
Manufacturer | |
Manufacturer Product Number | HB13M0FZRE |
Description | RES 3M OHM 1% 1W RADIAL |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 3 MOhms ±1% 1W Through Hole Resistor Radial High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HB13M0FZRE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 1.043" L x 0.118" W (26.50mm x 3.00mm) | |
Height - Seated (Max) | 0.409" (10.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.78000 | ¥69.78 |
10 | ¥46.37600 | ¥463.76 |
50 | ¥40.02300 | ¥2,001.15 |