HB11G0FZRE | |
---|---|
DigiKey Part Number | A105651-ND |
Manufacturer | |
Manufacturer Product Number | HB11G0FZRE |
Description | RES 1 GOHM 1% 1W RADIAL |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±1% 1W Through Hole Resistor Radial High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HB11G0FZRE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 1.043" L x 0.118" W (26.50mm x 3.00mm) | |
Height - Seated (Max) | 0.409" (10.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.25000 | ¥99.25 |
10 | ¥65.97200 | ¥659.72 |
50 | ¥52.71160 | ¥2,635.58 |
100 | ¥48.18410 | ¥4,818.41 |
500 | ¥40.74594 | ¥20,372.97 |
1,000 | ¥40.42264 | ¥40,422.64 |