ER74R33KT | |
---|---|
DigiKey Part Number | 1712-ER74R33KTCT-ND - Cut Tape (CT) 1712-ER74R33KTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ER74R33KT |
Description | RES 0.33 OHM 10% 3W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±10% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ER74R33KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.236" Dia x 0.531" L (6.00mm x 13.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥6.95300 | ¥69.53 |
25 | ¥6.74160 | ¥168.54 |
50 | ¥6.15060 | ¥307.53 |
100 | ¥5.03820 | ¥503.82 |
250 | ¥4.49456 | ¥1,123.64 |
500 | ¥3.78474 | ¥1,892.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.14613 | ¥3,146.13 |
2,000 | ¥3.07516 | ¥6,150.32 |
5,000 | ¥3.01603 | ¥15,080.15 |
10,000 | ¥2.94506 | ¥29,450.60 |
25,000 | ¥2.92761 | ¥73,190.25 |