ER74R03KT | |
---|---|
DigiKey Part Number | A105878CT-ND - Cut Tape (CT) A105878TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ER74R03KT |
Description | RES 0.03 OHM 10% 3W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±10% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ER74R03KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.236" Dia x 0.531" L (6.00mm x 13.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.36900 | ¥53.69 |
25 | ¥5.20800 | ¥130.20 |
50 | ¥4.75000 | ¥237.50 |
100 | ¥3.89130 | ¥389.13 |
250 | ¥3.47132 | ¥867.83 |
500 | ¥3.21648 | ¥1,608.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.21649 | ¥3,216.49 |