ER74R01KT | |
---|---|
DigiKey Part Number | A105893CT-ND - Cut Tape (CT) A105893TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ER74R01KT |
Description | RES 0.01 OHM 10% 3W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±10% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ER74R01KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.236" Dia x 0.531" L (6.00mm x 13.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.07700 | ¥70.77 |
25 | ¥6.86000 | ¥171.50 |
50 | ¥6.25720 | ¥312.86 |
100 | ¥5.12680 | ¥512.68 |
250 | ¥4.57304 | ¥1,143.26 |
500 | ¥4.23742 | ¥2,118.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.23734 | ¥4,237.34 |