ER74330RJT | |
---|---|
DigiKey Part Number | 1712-ER74330RJTCT-ND - Cut Tape (CT) 1712-ER74330RJTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ER74330RJT |
Description | RES 330 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ER74330RJT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | - | |
Temperature Coefficient | 0/ +60ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.236" Dia x 0.531" L (6.00mm x 13.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥7.63500 | ¥76.35 |
25 | ¥7.40160 | ¥185.04 |
50 | ¥6.75320 | ¥337.66 |
100 | ¥5.53240 | ¥553.24 |
250 | ¥4.93524 | ¥1,233.81 |
500 | ¥4.15582 | ¥2,077.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.45456 | ¥3,454.56 |
2,000 | ¥3.37666 | ¥6,753.32 |
5,000 | ¥3.31172 | ¥16,558.60 |
10,000 | ¥3.23380 | ¥32,338.00 |
25,000 | ¥3.21464 | ¥80,366.00 |