ER74220RJT | |
---|---|
DigiKey Part Number | 1712-ER74220RJTCT-ND - Cut Tape (CT) 1712-ER74220RJTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ER74220RJT |
Description | RES 220 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ER74220RJT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | - | |
Temperature Coefficient | 0/ +60ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.236" Dia x 0.531" L (6.00mm x 13.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥6.76500 | ¥67.65 |
25 | ¥6.56120 | ¥164.03 |
50 | ¥5.98480 | ¥299.24 |
100 | ¥4.90350 | ¥490.35 |
250 | ¥4.37404 | ¥1,093.51 |
500 | ¥3.68328 | ¥1,841.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.06174 | ¥3,061.74 |
2,000 | ¥2.99270 | ¥5,985.40 |
5,000 | ¥2.93515 | ¥14,675.75 |
10,000 | ¥2.86609 | ¥28,660.90 |
25,000 | ¥2.84911 | ¥71,227.75 |