ER5815KJT | |
---|---|
DigiKey Part Number | A105976CT-ND - Cut Tape (CT) A105976TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ER5815KJT |
Description | RES 15K OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 7W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ER5815KJT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | - | |
Temperature Coefficient | 0/ +60ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.315" Dia x 0.874" L (8.00mm x 22.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.32000 | ¥17.32 |
10 | ¥14.57200 | ¥145.72 |
25 | ¥14.23840 | ¥355.96 |
50 | ¥13.40120 | ¥670.06 |
100 | ¥11.11160 | ¥1,111.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥10.05072 | ¥2,512.68 |
500 | ¥8.37568 | ¥4,187.84 |
750 | ¥7.81732 | ¥5,862.99 |
1,250 | ¥7.25898 | ¥9,073.73 |
2,500 | ¥7.11935 | ¥17,798.38 |
6,250 | ¥7.03560 | ¥43,972.50 |