ER58100RJT | |
---|---|
DigiKey Part Number | A105975CT-ND - Cut Tape (CT) A105975TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ER58100RJT |
Description | RES 100 OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 7W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ER58100RJT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | - | |
Temperature Coefficient | 0/ +60ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.315" Dia x 0.874" L (8.00mm x 22.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
10 | ¥9.89200 | ¥98.92 |
25 | ¥8.11440 | ¥202.86 |
50 | ¥7.02560 | ¥351.28 |
100 | ¥6.11770 | ¥611.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.14144 | ¥1,285.36 |
500 | ¥4.54118 | ¥2,270.59 |
750 | ¥4.23644 | ¥3,177.33 |
1,250 | ¥3.89459 | ¥4,868.24 |
1,750 | ¥3.84993 | ¥6,737.38 |