EP3WSS2R4J | |
---|---|
DigiKey Part Number | 1712-EP3WSS2R4JCT-ND - Cut Tape (CT) 1712-EP3WSS2R4JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP3WSS2R4J |
Description | EP 3W (SS) 2R4 5% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.453" L (5.00mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥3.19400 | ¥31.94 |
25 | ¥2.65000 | ¥66.25 |
50 | ¥2.24280 | ¥112.14 |
100 | ¥1.67880 | ¥167.88 |
250 | ¥1.49576 | ¥373.94 |
500 | ¥1.22370 | ¥611.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.95173 | ¥951.73 |
2,000 | ¥0.91778 | ¥1,835.56 |
5,000 | ¥0.90418 | ¥4,520.90 |
10,000 | ¥0.86679 | ¥8,667.90 |
25,000 | ¥0.84979 | ¥21,244.75 |
50,000 | ¥0.84163 | ¥42,081.50 |