EP3WSS12RJ | |
---|---|
DigiKey Part Number | 1712-EP3WSS12RJCT-ND - Cut Tape (CT) 1712-EP3WSS12RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP3WSS12RJ |
Description | EP 3W (SS) 12R 5% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.453" L (5.00mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥3.19400 | ¥31.94 |
25 | ¥2.65000 | ¥66.25 |
50 | ¥2.24300 | ¥112.15 |
100 | ¥1.67890 | ¥167.89 |
250 | ¥1.49584 | ¥373.96 |
500 | ¥1.22376 | ¥611.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.95176 | ¥951.76 |
2,000 | ¥0.91782 | ¥1,835.64 |
5,000 | ¥0.90421 | ¥4,521.05 |
10,000 | ¥0.86682 | ¥8,668.20 |
25,000 | ¥0.84982 | ¥21,245.50 |
50,000 | ¥0.84166 | ¥42,083.00 |