CRGH0805J22R | |
---|---|
DigiKey Part Number | A126437TR-ND - Tape & Reel (TR) A126437CT-ND - Cut Tape (CT) A126437DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH0805J22R |
Description | RES 22 OHM 5% 1/3W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0805J22R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.28700 | ¥2.87 |
50 | ¥0.18880 | ¥9.44 |
100 | ¥0.15840 | ¥15.84 |
500 | ¥0.11066 | ¥55.33 |
1,000 | ¥0.09630 | ¥96.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.07170 | ¥358.50 |
10,000 | ¥0.06391 | ¥639.10 |
25,000 | ¥0.05580 | ¥1,395.00 |
35,000 | ¥0.05456 | ¥1,909.60 |
50,000 | ¥0.05082 | ¥2,541.00 |
125,000 | ¥0.04676 | ¥5,845.00 |