CRGH0805F-LAB-KIT | |
---|---|
DigiKey Part Number | 1712-CRGH0805F-LAB-KIT-ND |
Manufacturer | |
Manufacturer Product Number | CRGH0805F-LAB-KIT |
Description | CRGH 0805 1% 10R-1M0 LAB-KIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 10 ~ 1M Ohm ±1% 1/3W Surface Mount 12100 Pieces (121 Values - 100 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 10 ~ 1M | |
Power (Watts) | 1/3W | |
Tolerance | ±1% | |
Features | - | |
Quantity | 12100 Pieces (121 Values - 100 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,338.43000 | ¥3,338.43 |
10 | ¥3,010.62600 | ¥30,106.26 |