CRGCQ0805F220R | |
---|---|
DigiKey Part Number | A129741TR-ND - Tape & Reel (TR) A129741CT-ND - Cut Tape (CT) A129741DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0805F220R |
Description | RES 220 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0805F220R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.18900 | ¥1.89 |
50 | ¥0.11980 | ¥5.99 |
100 | ¥0.10100 | ¥10.10 |
500 | ¥0.06978 | ¥34.89 |
1,000 | ¥0.06042 | ¥60.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.04458 | ¥222.90 |
10,000 | ¥0.03960 | ¥396.00 |
25,000 | ¥0.03445 | ¥861.25 |
35,000 | ¥0.03352 | ¥1,173.20 |
50,000 | ¥0.03243 | ¥1,621.50 |