CRGCQ0603F220K | |
---|---|
DigiKey Part Number | A129716TR-ND - Tape & Reel (TR) A129716CT-ND - Cut Tape (CT) A129716DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0603F220K |
Description | RES 220K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0603F220K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.18900 | ¥1.89 |
50 | ¥0.11820 | ¥5.91 |
100 | ¥0.09930 | ¥9.93 |
500 | ¥0.06748 | ¥33.74 |
1,000 | ¥0.05821 | ¥58.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.02974 | ¥148.70 |
10,000 | ¥0.02635 | ¥263.50 |
25,000 | ¥0.02273 | ¥568.25 |
35,000 | ¥0.02205 | ¥771.75 |
50,000 | ¥0.02047 | ¥1,023.50 |
125,000 | ¥0.01991 | ¥2,488.75 |