CRGCQ0402J220R | |
---|---|
DigiKey Part Number | A130044TR-ND - Tape & Reel (TR) A130044CT-ND - Cut Tape (CT) A130044DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0402J220R |
Description | RES 220 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0402J220R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.14000 | ¥1.40 |
50 | ¥0.08540 | ¥4.27 |
100 | ¥0.07140 | ¥7.14 |
500 | ¥0.04762 | ¥23.81 |
1,000 | ¥0.04056 | ¥40.56 |
5,000 | ¥0.02916 | ¥145.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.01798 | ¥179.80 |
20,000 | ¥0.01595 | ¥319.00 |
30,000 | ¥0.01490 | ¥447.00 |
50,000 | ¥0.01378 | ¥689.00 |
100,000 | ¥0.01245 | ¥1,245.00 |