CRG0805F220K | |
---|---|
DigiKey Part Number | A126350TR-ND - Tape & Reel (TR) A126350CT-ND - Cut Tape (CT) A126350DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F220K |
Description | RES SMD 220K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F220K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.25500 | ¥2.55 |
50 | ¥0.16100 | ¥8.05 |
100 | ¥0.13550 | ¥13.55 |
500 | ¥0.09360 | ¥46.80 |
1,000 | ¥0.08103 | ¥81.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.04203 | ¥210.15 |
10,000 | ¥0.03735 | ¥373.50 |
25,000 | ¥0.03248 | ¥812.00 |
35,000 | ¥0.03161 | ¥1,106.35 |
50,000 | ¥0.03058 | ¥1,529.00 |