CPF0805LABKIT | |
---|---|
DigiKey Part Number | CPF0805LABKIT-ND |
Manufacturer | |
Manufacturer Product Number | CPF0805LABKIT |
Description | RESISTOR KIT 1/10W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Thin Film Resistor Kit Ohm 1/10W Surface Mount |
EDA/CAD Models | CPF0805LABKIT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Thin Film | |
Resistance (Ohms) | - | |
Power (Watts) | 1/10W | |
Tolerance | - | |
Features | - | |
Quantity | - | |
Mounting Type | Surface Mount | |
Packages Included | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥4,139.53100 | ¥41,395.31 |